RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-259
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.144 | €7.20 |
| 500 - 950 | €0.137 | €6.85 |
| 1000 - 2450 | €0.126 | €6.30 |
| 2500 - 4950 | €0.116 | €5.80 |
| 5000 + | €0.112 | €5.60 |
*price indicative
- RS Stock No.:
- 304-259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 6.4mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 6.4mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Snap-In Spacer, Nylon, Hex Head
RS PRO Snap-In Spacers are designed to provide secure and reliable support for printed circuit boards (PCBs). These spacers are ideal for applications where quick installation and removal are necessary, offering a practical solution for mounting PCBs without the need for additional tools.
Features and Benefits
Male Threaded Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and alignment.
Releasable Locking Retainer: Holds the board firmly but is easily released, allowing for quick adjustments or replacements.
Versatile Mounting Options: Can be secured using an M4 nut or mounted directly into a threaded boss, offering flexibility in installation.
Tool-Free Installation: No installation tools required, simplifying the assembly process and reducing setup time.
Durable Nylon Material: Offers excellent resistance to wear and environmental factors, ensuring long-lasting performance.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Material: Made from high-quality nylon for durability and reliability in various conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nylon Snap-In Spacer for 4mm PCB Hole
- Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
- RS PRO Nylon Snap-In Spacer for 4.75mm PCB Hole
- RS PRO Nylon Snap-In Support for 4mm PCB Hole
- Essentra Nylon Blind Hole Fixing Spacer for 4mm PCB Hole
- Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
- RS PRO Nylon Circuit Board Support for 4mm PCB Hole
- RS PRO 175mm LCD Inclinometer
