RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS Stock No.:
- 304-317
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€9.05
(exc. VAT)
€11.15
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.181 | €9.05 |
| 500 - 950 | €0.172 | €8.60 |
| 1000 - 2450 | €0.16 | €8.00 |
| 2500 - 4950 | €0.147 | €7.35 |
| 5000 + | €0.142 | €7.10 |
*price indicative
- RS Stock No.:
- 304-317
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 12mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4.75mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 12mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4.75mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO PCB Spacer, Snap-In, 12 mm Body Height
This RS PRO PCB Spacer is designed to securely hold printed circuit boards in place with a releasable locking mechanism. Ideal for applications requiring quick and tool-free installation, it simplifies the mounting of panels ranging from 0.79mm to 1.98mm in thickness.
Features and Benefits
Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability and reliability.
Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79mm to 1.98mm, offering versatility in various applications.
Simple Snap-Lock Design: No installation tooling required, facilitating quick and easy setup.
Nylon Material: Provides durability and resistance to wear and tear, extending the lifespan of the spacer.
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Type: Snap-In Spacer
Body Height: 12 mm
Chassis Hole Diameter: 4.75 mm
Chassis Thickness: 1.57 mm
PCB Hole Diameter: 4.75 mm
PCB Thickness: 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
