Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- RS Stock No.:
- 563-054
- Mfr. Part No.:
- 702926000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 563-054
- Mfr. Part No.:
- 702926000
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Sub Type | Self-Retaining Spacer | |
| Height | 6mm | |
| PCB Hole Diameter | 4mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Sub Type Self-Retaining Spacer | ||
Height 6mm | ||
PCB Hole Diameter 4mm | ||
Material Polyamide 66 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
