Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.54

(exc. VAT)

€6.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.554€5.54-
100 - 240€0.533€5.333%
250 - 490€0.511€5.117%
500 +€0.493€4.9311%

*price indicative

RS Stock No.:
185-4321
Mfr. Part No.:
70097742360
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Spacer

Sub Type

Mounting Button

Height

8.4mm

Thread Size

M3

Material

Polyamide 66

Standards/Approvals

IEC 61249-2-21, UL94 V-2, JEDEC JS709B, RoHS, REACH, DIN ISO 2768

COO (Country of Origin):
TW
WA-EXRV Mounting Button for SMT Steel Spacer M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy