Essentra Brass 6 mm
- RS Stock No.:
- 102-2398
- Mfr. Part No.:
- RRSB-3260-15
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€74.64
(exc. VAT)
€91.81
(inc. VAT)
In Stock
- Plus 239 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €74.64 | €0.746 |
| 10 - 19 | €71.64 | €0.716 |
| 20 - 49 | €69.41 | €0.694 |
| 50 + | €63.44 | €0.634 |
*price indicative
- RS Stock No.:
- 102-2398
- Mfr. Part No.:
- RRSB-3260-15
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 15mm | |
| Material | Brass | |
| Diameter | 6mm | |
| Standards/Approvals | EC, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 15mm | ||
Material Brass | ||
Diameter 6mm | ||
Standards/Approvals EC, EU, RoHS | ||
- COO (Country of Origin):
- DE
Spacer, nickel-‑plated brass
Spacer with through-hole, made from nickel-‑plated brass
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Related links
- Essentra Brass 6 mm
- RRSB-3260-2, 2mm High Brass Round Spacer with 6mm diameter and 3.2mm Bore Diameter
- Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
- Wurth Elektronik Brass 6 mm
- SMC KQ2 Series Brass 6 mm
- SMC KQ2 Series Brass 6 mm R 1/8 Male, R 1/8 Male Male
- Camozzi 6000 Series Brass 1/4 in Threaded
- Camozzi 6000 Series Brass 1/4 in Threaded
