Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
- RS Stock No.:
- 134-996
- Distrelec Article No.:
- 304-36-901
- Mfr. Part No.:
- RRSN-3260-15
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.20 | €0.102 |
*price indicative
- RS Stock No.:
- 134-996
- Distrelec Article No.:
- 304-36-901
- Mfr. Part No.:
- RRSN-3260-15
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spacer | |
| Length | 15mm | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spacer | ||
Length 15mm | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Essentra round spacer is a versatile and durable mounting accessory designed to provide secure spacing and support for electronic components, with a length of 15mm and an internal diameter of 3.2mm, spacer is made from high quality polystyrene material, ensuring excellent insulation and stability. Its white color adds a clean and professional aesthetic to any application. The RRSN 3260 15 Round Spacer is ideal for use in a wide range of industries and applications, including antenna and RF communication modules, automation equipment, circuit protection systems, and more.
15mm length for secure spacing and support
3.2mm internal diameter for easy component insertion
Made from high quality polystyrene for excellent insulation
White color for a clean and professional aesthetic
Versatile and durable design for various applications
Related links
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-10 10 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
- Essentra Round Polystyrene Spacer RRSN-3260-02 2 mm
- Essentra Round Polystyrene Spacer RRSN-3260-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-12 12 mm
