Essentra Polyamide 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€15.04

(exc. VAT)

€18.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 9€15.04€0.15
10 - 19€14.41€0.144
20 - 49€13.99€0.14
50 +€12.78€0.128

*price indicative

RS Stock No.:
102-6132
Mfr. Part No.:
469.09.08
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Bore Diameter

3.2mm

Product Type

Round Spacer

Height

8mm

Material

Polyamide

Diameter

6mm

Standards/Approvals

EU, EC, RoHS

COO (Country of Origin):
DE

Spacer, plastic


Spacer with integral bore

Plain Spacers & Screw Insulators


Plain Spacers - PVC, Nylon & Nickel Plated Brass


Screw Insulators


Related links