Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole

Subtotal (1 reel of 1500 units)*

€757.50

(exc. VAT)

€931.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.505€757.50

*price indicative

RS Stock No.:
141-8531
Mfr. Part No.:
9774010943R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

EC, REACH, IEC 61249-2-21, JEDEC JS709B, EU, RoHS

Kit Contents

Steel Spacer with Through Hole

Wurth WA-SMST Series SMT Steel Spacers


WA-SMST series PCB SMT mounting spacers MADE from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.

Related links