Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- RS Stock No.:
- 230-2044
- Mfr. Part No.:
- 9774005151R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
€7.43
(exc. VAT)
€9.14
(inc. VAT)
In Stock
- 3,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.743 | €7.43 |
| 50 - 190 | €0.694 | €6.94 |
| 200 - 490 | €0.662 | €6.62 |
| 500 + | €0.612 | €6.12 |
*price indicative
- RS Stock No.:
- 230-2044
- Mfr. Part No.:
- 9774005151R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | EC, EU, JEDEC JS709B, REACH, IEC 61249-2-21, RoHS | |
| Kit Contents | Steel Spacer with Internal Thread | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals EC, EU, JEDEC JS709B, REACH, IEC 61249-2-21, RoHS | ||
Kit Contents Steel Spacer with Internal Thread | ||
The Wurth Elektronik WA-SMSI SMT Spacer with M2.5 internal thread size and it has tin surface with steel material.
Operating temperature -55 up to +150 °C
Tightening torque 0.35 Nm
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Spacer Stud M6 Steel
