Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole

Subtotal (1 tape of 5 units)*

€5.19

(exc. VAT)

€6.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.038€5.19

*price indicative

Packaging Options:
RS Stock No.:
485-399
Distrelec Article No.:
304-54-811
Mfr. Part No.:
9774160960R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

WA-SMST SMT Steel Spacer with Through Hole

Product Type

Studded & Push in Spacers

Height

17.4mm

Chassis Hole Diameter

6mm

PCB Hole Diameter

3.3mm

Material

Steel

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy