Wurth Elektronik Polyamide 4 mm
- RS Stock No.:
- 184-1766
- Mfr. Part No.:
- 960030010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€53.50
(exc. VAT)
€66.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.107 | €53.50 |
*price indicative
- RS Stock No.:
- 184-1766
- Mfr. Part No.:
- 960030010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 2.2mm | |
| Product Type | Round Spacer | |
| Height | 3mm | |
| Material | Polyamide | |
| Diameter | 4mm | |
| Standards/Approvals | EC, IEC 61249-2-21, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 2.2mm | ||
Product Type Round Spacer | ||
Height 3mm | ||
Material Polyamide | ||
Diameter 4mm | ||
Standards/Approvals EC, IEC 61249-2-21, EU, RoHS | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 4 mm
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 10 mm
- Wurth Elektronik Polyamide 5 mm
