Wurth Elektronik Polyamide 5 mm
- RS Stock No.:
- 184-1780
- Mfr. Part No.:
- 960060021
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€61.00
(exc. VAT)
€75.00
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.122 | €61.00 |
*price indicative
- RS Stock No.:
- 184-1780
- Mfr. Part No.:
- 960060021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 2.7mm | |
| Height | 6mm | |
| Material | Polyamide | |
| Standards/Approvals | EC, RoHS, EU, IEC 61249-2-21 | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 2.7mm | ||
Height 6mm | ||
Material Polyamide | ||
Standards/Approvals EC, RoHS, EU, IEC 61249-2-21 | ||
Diameter 5mm | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
