Wurth Elektronik Polyamide 8 mm
- RS Stock No.:
- 184-1761
- Mfr. Part No.:
- 960150084
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€77.50
(exc. VAT)
€95.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.155 | €77.50 |
*price indicative
- RS Stock No.:
- 184-1761
- Mfr. Part No.:
- 960150084
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 4.2mm | |
| Height | 15mm | |
| Material | Polyamide | |
| Diameter | 8mm | |
| Standards/Approvals | EC, IEC 61249-2-21, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 4.2mm | ||
Height 15mm | ||
Material Polyamide | ||
Diameter 8mm | ||
Standards/Approvals EC, IEC 61249-2-21, EU, RoHS | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
