Wurth Elektronik Polyamide 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 10 June 2026
  • Plus 2,150 unit(s) shipping from 17 June 2026
  • Plus 3,000 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.176€8.80
250 +€0.168€8.40

*price indicative

RS Stock No.:
184-2233
Mfr. Part No.:
960070084
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Bore Size

4.2mm

Product Type

Round Spacer

Height

7mm

Material

Polyamide

Diameter

8mm

Standards/Approvals

EU, RoHS, IEC 61249-2-21, EC

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy