Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- RS Stock No.:
- 184-2744
- Mfr. Part No.:
- 702931000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €1.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
Limited stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.191 | €3.82 | - |
| 100 - 180 | €0.181 | €3.62 | €1.00 |
| 200 - 380 | €0.174 | €3.48 | €3.40 |
| 400 + | €0.167 | €3.34 | €9.60 |
*price indicative
- RS Stock No.:
- 184-2744
- Mfr. Part No.:
- 702931000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 9.8mm | |
| Chassis Hole Diameter | 4.8mm | |
| PCB Hole Diameter | 4.8mm | |
| Material | Polyamide 66 | |
| Fixing Screw Size | M3 | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 9.8mm | ||
Chassis Hole Diameter 4.8mm | ||
PCB Hole Diameter 4.8mm | ||
Material Polyamide 66 | ||
Fixing Screw Size M3 | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
Applications
The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available
Related links
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
