Essentra Nylon Round Spacer Spacer
- RS Stock No.:
- 219-2022
- Mfr. Part No.:
- TNSPG-M4-8-32-I/S
- Manufacturer:
- Essentra
Bulk discount available
Subtotal (1 bag of 10 units)*
€27.20
(exc. VAT)
€33.50
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €2.72 | €27.20 |
| 100 - 190 | €2.614 | €26.14 |
| 200 - 490 | €2.529 | €25.29 |
| 500 + | €2.313 | €23.13 |
*price indicative
- RS Stock No.:
- 219-2022
- Mfr. Part No.:
- TNSPG-M4-8-32-I/S
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Sub Type | Spacer | |
| Height | 32mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS, EU, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Sub Type Spacer | ||
Height 32mm | ||
Material Nylon | ||
Standards/Approvals RoHS, EU, EC | ||
- COO (Country of Origin):
- GB

Male / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.
Related links
- Essentra Nylon Round Spacer Spacer
- Essentra Nylon 8 mm
- Wht nylon round spacer,1.2mm ID 4.8mm H
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 5 mm
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Bivar Natural, Polyamide 6 Round Spacer Terminal
