Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal

Subtotal (1 bag of 1000 units)*

€68.00

(exc. VAT)

€84.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
  • Final 2,000 unit(s) shipping from 04 February 2027
Units
Per unit
Per Bag*
1000 +€0.068€68.00

*price indicative

RS Stock No.:
918-7119
Mfr. Part No.:
9913-3MM
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Sub Type

Terminal

Product Type

Round Spacer

Material

Polyamide Nylon, Polyamide 6

Standards/Approvals

BIVAR EXTRUDED PRODUCT SPECIFICATION BV00-E103

COO (Country of Origin):
US

Bivar 99xx Series Nylon Round Spacers


Bivar 99xx Series nylon round spacers for mounting PCS discrete devices in any lead pattern and elevation. A wide selection of ID/OD combinations is available to suit various applications.

Natural nylon material

White colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy