Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 184-1736
- Mfr. Part No.:
- 963110042
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€378.00
(exc. VAT)
€464.94
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €378.00 | €0.378 |
*price indicative
- RS Stock No.:
- 184-1736
- Mfr. Part No.:
- 963110042
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Round Brass Spacer | |
| Product Type | Round Spacer | |
| Height | 11mm | |
| PCB Hole Diameter | 3.2mm | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Round Brass Spacer | ||
Product Type Round Spacer | ||
Height 11mm | ||
PCB Hole Diameter 3.2mm | ||
Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 963110042 is a 11 mm long round brass spacer.
Material: CuZn39Pb3
Surface: nickel-plate
Related links
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- RS PRO Round Brass Spacer 5 mm
- RS PRO Round Brass Spacer 8 mm
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
