RND Polyamide 66 PCB Spacer Chassis Spacers for 4 mm PCB Hole
- RS Stock No.:
- 283-4245
- Distrelec Article No.:
- 300-75-392
- Mfr. Part No.:
- RND 610-00003
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-4245
- Distrelec Article No.:
- 300-75-392
- Mfr. Part No.:
- RND 610-00003
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Chassis Spacers | |
| Product Type | PCB Spacer | |
| Height | 6.4mm | |
| Chassis Hole Diameter | 4.8mm | |
| Chassis Thickness | 2.5mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.8mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Chassis Spacers | ||
Product Type PCB Spacer | ||
Height 6.4mm | ||
Chassis Hole Diameter 4.8mm | ||
Chassis Thickness 2.5mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.8mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RND PCB and Chassis Spacers
Introducing the range of RND PCB and Chassis Spacers, designed for print-to-print and print-to-chassis assembly. These high-performance and easy to install spacers offer exceptional durability and easy of use, making them ideal for a wide variety of electronics projects.
Features and Benefits:
The range of RND PCB Spacers offers a reliable, versatile and efficient solution for a wide range of assembly needs, making them perfect for professionals and hobbyists
They feature a user-friendly snap fastening mechanism to ensure quick and secure installation, saving time and effort and removing the need for any tools during the installation process
In addition to this, these spacers are also easily detachable and reusable, making them a cost-effective solution by reducing waste and allowing for flexible assembly and maintenance and multiple uses across different projects
The robust and durable PA66 material ensures that these spacers can withstand the rigors of everyday use and ensure reliable support and long lasting performance
Applications:
PCB and Chassis Spacers are critical components in electronics and are used to create a space between a PCB and another surface like another PCB or chassis and prevent electrical short circuits, improve the airflow for better cooling and provide a level of structural support to maintain the stability of the assembly. Theyre usually available in a wide range of sizes and configurations, and some are able to offer tool-free snap-fit options to maximise efficiency and can also support in facilitating easy access to PCB components for maintenance, repairs and upgrades.
Related links
- RND Polyamide 66 PCB Spacer Chassis Spacers for 4 mm PCB Hole
- RND Polyamide 66 PCB Spacer PCB/Chassis Spacers for 4 mm PCB Hole
- RND Polyamide 66 PCB Spacer for 4 mm PCB Hole
- RND Polyamide PCB Spacer Spacer for 2.54 mm PCB Hole
- RND Polyamide Spacer for 2.54mm PCB Hole
- RND 610-00236 7.9mm Base
- RS PRO Polyamide 66 PCB Spacer PCB Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
