Essentra Nylon Grommet
- RS Stock No.:
- 507-3299
- Mfr. Part No.:
- EG-3-01
- Manufacturer:
- Essentra
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-3299
- Mfr. Part No.:
- EG-3-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Material | Nylon | |
| Product Type | Grommet | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Material Nylon | ||
Product Type Grommet | ||
- COO (Country of Origin):
- US
EG series spacers
PCB spacers fixed by clips and screw receptacle.
Related links
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra Nylon Round Spacer Spacer
- Essentra Nylon 8 mm
- Essentra DLMSPM-3-01 Nylon PCB Post for 3.18 mm PCB Hole
