Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 663-3476
- Mfr. Part No.:
- PST-4-01
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€14.60
(exc. VAT)
€17.96
(inc. VAT)
In Stock
- 920 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | €0.365 | €14.60 |
| 400 - 760 | €0.352 | €14.08 |
| 800 - 1960 | €0.339 | €13.56 |
| 2000 + | €0.31 | €12.40 |
*price indicative
- RS Stock No.:
- 663-3476
- Mfr. Part No.:
- PST-4-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Sub Type | Push Spacer | |
| Product Type | PCB Spacer | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Nylon | |
| Standards/Approvals | EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type Push Spacer | ||
Product Type PCB Spacer | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Nylon | ||
Standards/Approvals EU, RoHS, EC | ||
- COO (Country of Origin):
- GB
Push Spacers
Nylon push spacers in various heights.
Material: Nylon 66
Colour: Natural
Related links
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra LCBSM-4-01 Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra RLCBSRE-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBST-4-01 6.4 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
