Essentra RLCBSRE-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€19.55

(exc. VAT)

€24.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450€0.391€19.55
500 - 950€0.375€18.75
1000 - 2450€0.364€18.20
2500 +€0.331€16.55

*price indicative

RS Stock No.:
188-1563
Mfr. Part No.:
RLCBSRE-4-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Height

6.4mm

Chassis Hole Diameter

5.41mm

PCB Hole Diameter

4mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Plastic spacer, double clip


Plugs in at both ends, no tools required

Upper board removes easily after set up

Colour: natural beige

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy