Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 40 units)*

€14.16

(exc. VAT)

€17.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
40 - 160€0.354€14.16
200 - 360€0.336€13.44
400 - 1560€0.312€12.48
1600 +€0.283€11.32

*price indicative

RS Stock No.:
663-3527
Mfr. Part No.:
SRS-4-7-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Self-Retaining Spacer

Sub Type

Spacer

Chassis Hole Diameter

3mm

PCB Hole Diameter

4.7mm

PCB Thickness

1.57mm

Thread Size

M3

Material

Nylon

Standards/Approvals

RoHS, EU, EC

COO (Country of Origin):
GB

Self-Retaining Spacers


A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw

Material: Nylon 66 or PVC

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy