Essentra TEHCBS 8 01 12.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 606-888
- Mfr. Part No.:
- TEHCBS 8 01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.90
(exc. VAT)
€15.85
(inc. VAT)
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.258 | €12.90 | - |
| 500 - 950 | €0.248 | €12.40 | 3% |
| 1000 - 2450 | €0.24 | €12.00 | 6% |
| 2500 + | €0.22 | €11.00 | 14% |
*price indicative
- RS Stock No.:
- 606-888
- Mfr. Part No.:
- TEHCBS 8 01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 4.75mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 12.7mm | ||
Chassis Hole Diameter 4.75mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Quick Release PCB Pillars
Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.
Can be quickly released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra CRLCBSR-8-01 12.7 mm High 24.2 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra DLCBST-8-01 12.7 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra TCBS 8 01 12.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-8-01 12.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-08-01 12.7 mm High 31.3 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.3 mm
- Essentra LCBS-TF-M4-08-01 12.7 mm High 22.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra CBS-TMM-M4-08-01 12.7 mm High 27.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra TEHCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
