Essentra DLCBS-8-01 12.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- RS Stock No.:
- 721-2601
- Mfr. Part No.:
- DLCBS-8-01
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | €0.404 | €16.16 |
| 400 - 760 | €0.387 | €15.48 |
| 800 - 1960 | €0.375 | €15.00 |
| 2000 + | €0.343 | €13.72 |
*price indicative
- RS Stock No.:
- 721-2601
- Mfr. Part No.:
- DLCBS-8-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 3.18mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 12.7mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 3.18mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking PCB Supports
Related links
- Essentra CRLCBSR-8-01 12.7 mm High 24.2 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra DLCBST-8-01 12.7 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra TEHCBS 8 01 12.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TCBS 8 01 12.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-10-01 15.9 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-6-01 9.5 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
