RS PRO 17.35 mm High Nylon Locking Tool for 4 mm PCB Hole
- RS Stock No.:
- 656-005
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€7.95
(exc. VAT)
€9.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.159 | €7.95 |
| 500 - 2450 | €0.129 | €6.45 |
| 2500 - 4950 | €0.099 | €4.95 |
| 5000 + | €0.088 | €4.40 |
*price indicative
- RS Stock No.:
- 656-005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking Tool | |
| Height | 17.35mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Fixing Hole Diameter | 6mm | |
| Standards/Approvals | UL 94 -V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking Tool | ||
Height 17.35mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Fixing Hole Diameter 6mm | ||
Standards/Approvals UL 94 -V2 | ||
- COO (Country of Origin):
- CN
The RS Pro Reverse Locking Support are designed to push through from the outside of the mounting chassis, leaving a neat, low profile finish. They provide a simple and secure method of mounting and securing printed circuit boards . Installed by hand, no tools are necessary.
Pushed through from outside of the chassis
PCB locking feature
Related links
- RS PRO 30.4 mm High Nylon Locking Tool for 4 mm PCB Hole
- RS PRO 14.8 mm High Nylon Locking Tool for 3.18 mm PCB Hole
- Essentra MSPS-14-01 22.2 mm High 29.6 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Wurth Elektronik 709264000 9.9 mm High 19.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 700974600 10 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra LCBS-08-01 12.7 mm High 31.3 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.3 mm
- Essentra MDLSP 2138 6M 6 mm High 6 mm High Nylon PCB Post for 3.5 mm PCB Hole, 4.1 mm 4.1 mm
- Essentra LCBS-3-01 4.8 mm High 23.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
