Wurth Elektronik 700972100 3.6 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
- RS Stock No.:
- 184-2157
- Mfr. Part No.:
- 700972100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
€152.40
(exc. VAT)
€187.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €152.40 | €0.152 |
*price indicative
- RS Stock No.:
- 184-2157
- Mfr. Part No.:
- 700972100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Snap Rivet Support | |
| Height | 3.6mm | |
| PCB Hole Diameter | 2.6mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS, REACH, IEC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Snap Rivet Support | ||
Height 3.6mm | ||
PCB Hole Diameter 2.6mm | ||
Material Nylon | ||
Standards/Approvals RoHS, REACH, IEC | ||
- COO (Country of Origin):
- TW
Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Related links
- Wurth Elektronik 700972100 3.6 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
- Wurth Elektronik 700971100 3.2 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
- Wurth Elektronik 700974600 10 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Wurth Elektronik 700972800 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 700972400 6.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 700974500 9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Wurth Elektronik 700974400 8 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Wurth Elektronik 700972200 4.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
