709401000, 4.8mm High Nylon PCB Support Pillar
- RS Stock No.:
- 184-2239
- Mfr. Part No.:
- 709401000
- Manufacturer:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-2239
- Mfr. Part No.:
- 709401000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 4.8mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 4.8mm | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
Applications
No installation tool necessary. Fixed by snap-in technology. Easily removed by hand. Reusable
No installation tool necessary. Fixed by snap-in technology. Easily removed by hand. Reusable
Related links
- Essentra DLCBST-8-01 12.7 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- CRLCBSK-2-12-01 , 12mm High Nylon PCB Support Pillar for 4mm PCB Hole
- Essentra TEHCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra CRLCBSRE-6-01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra TCBS 4 01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TEHCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
