Essentra TEHCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole

Image representative of range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.50

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 450€0.23€11.50-
500 - 950€0.223€11.153%
1000 - 2450€0.214€10.706%
2500 +€0.196€9.8014%

*price indicative

RS Stock No.:
606-872
Mfr. Part No.:
TEHCBS-4-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Height

6.4mm

Chassis Hole Diameter

4.75mm

PCB Hole Diameter

4mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
ES

Quick Release PCB Pillars


Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.

Can be quickly released by hand

Material: Nylon 66

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy