Wurth Elektronik 709265000 12.9 mm High 22.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- RS Stock No.:
- 184-2280
- Mfr. Part No.:
- 709265000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€168.00
(exc. VAT)
€206.50
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
- Plus 1,500 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.336 | €168.00 |
*price indicative
- RS Stock No.:
- 184-2280
- Mfr. Part No.:
- 709265000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Adhesive-Backed Support | |
| Overall Height | 22.9mm | |
| Height | 12.9mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.7mm | |
| Material | Nylon | |
| Support Base Length | 20mm | |
| Support Base Width | 20mm | |
| Standards/Approvals | REACH, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Adhesive-Backed Support | ||
Overall Height 22.9mm | ||
Height 12.9mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.7mm | ||
Material Nylon | ||
Support Base Length 20mm | ||
Support Base Width 20mm | ||
Standards/Approvals REACH, IEC, RoHS | ||
- COO (Country of Origin):
- TW
Applications
For use in multi-level applications. Self-adhesive base eases assembly. Fixed to the panel by clip
Related links
- Wurth Elektronik 12.9 mm High 22.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709264000 9.9 mm High 19.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709261000 5.4 mm High 15.4 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 5.4 mm High 15.4 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709262000 6.4 mm High 16.4 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709266000 16.3 mm High 26.3 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Essentra LCBSB-08-01A-RT 12.7 mm High 22.9 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra LCBS-TF-M4-08-01 12.7 mm High 22.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
