Wurth Elektronik 709262000 6.4 mm High 16.4 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm

Get a bulk buy discount

Add 50 more to save €1.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40€0.581€5.81-
50 - 90€0.551€5.51€1.50
100 - 190€0.529€5.29€5.20
200 +€0.504€5.04€15.40

*price indicative

RS Stock No.:
184-3051
Mfr. Part No.:
709262000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Adhesive-Backed Support

Height

6.4mm

Overall Height

16.4mm

PCB Hole Diameter

4mm

PCB Thickness

1.7mm

Material

Nylon

Support Base Length

20mm

Support Base Width

20mm

Standards/Approvals

REACH, RoHS, IEC

COO (Country of Origin):
TW
Applications

For use in multi-level applications. Self-adhesive base eases assembly. Fixed to the panel by clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy