Wurth Elektronik 973060365 6 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 184-2460
- Mfr. Part No.:
- 973060365
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
Temporarily out of stock
- 510 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.836 | €8.36 |
| 50 - 90 | €0.798 | €7.98 |
| 100 - 190 | €0.761 | €7.61 |
| 200 + | €0.727 | €7.27 |
*price indicative
- RS Stock No.:
- 184-2460
- Mfr. Part No.:
- 973060365
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Support Pillar | |
| Height | 6mm | |
| PCB Hole Diameter | 4mm | |
| Material | Polyamide | |
| Fixing Hole Diameter | 3mm | |
| Standards/Approvals | DIN ISO 2768, RoHS, IEC 61249-2-21, JEDEC JS709B, REACH, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Support Pillar | ||
Height 6mm | ||
PCB Hole Diameter 4mm | ||
Material Polyamide | ||
Fixing Hole Diameter 3mm | ||
Standards/Approvals DIN ISO 2768, RoHS, IEC 61249-2-21, JEDEC JS709B, REACH, DIN EN 61760-2 | ||
- COO (Country of Origin):
- DE
Plastic spacer stud with metric internal thread and clip for circuit boards.
Related links
- Wurth Elektronik 973060365 6 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150385 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973080365 8 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150365 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973100365 10 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- 973500365, 50mm High Polyamide PCB Support Pillar for 4mm PCB Hole
- RND 610-00122, 19.7mm High Polyamide PCB Support Pillar for 7.1mm PCB Hole
- Wurth Elektronik 709403000 9.5 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
