Wurth Elektronik 973150385 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-1654
Mfr. Part No.:
973150385
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Support Pillar

Height

15mm

PCB Hole Diameter

4mm

Material

Polyamide

Fixing Hole Diameter

3mm

Standards/Approvals

JEDEC JS709B, REACH, DIN EN 61760-2, IEC 61249-2-21, DIN ISO 2768, RoHS

COO (Country of Origin):
DE
The Wurth Elektronik 15mm, black high plastic spacer stud for PCB support pillar has 4mm PCB hole diameter and M3 fixing hole diameter.

RoHS compliant

Wrench size : SW 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy