Wurth Elektronik 709404500 15.9 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole

Get a bulk buy discount

Add 250 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€10.20

(exc. VAT)

€12.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,050 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.204€10.20-
250 - 450€0.194€9.704%
500 +€0.186€9.308%

*price indicative

RS Stock No.:
184-2935
Mfr. Part No.:
709404500
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Support Pillar

Height

15.9mm

PCB Hole Diameter

4mm

Material

Polyamide 66

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

COO (Country of Origin):
TW
Applications

No installation tool necessary. Fixed by snap-in technology. Easily removed by hand. Reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy