Essentra DLCBS-10-01 15.9 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- RS Stock No.:
- 721-2584
- Mfr. Part No.:
- DLCBS-10-01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 400 more to save €6.80
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€16.80
(exc. VAT)
€20.80
(inc. VAT)
In Stock
- Plus 840 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | €0.42 | €16.80 | - |
| 400 - 760 | €0.403 | €16.12 | €6.80 |
| 800 - 1960 | €0.39 | €15.60 | €24.00 |
| 2000 + | €0.357 | €14.28 | €126.00 |
*price indicative
- RS Stock No.:
- 721-2584
- Mfr. Part No.:
- DLCBS-10-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 15.9mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 3.18mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 15.9mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 3.18mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking PCB Supports
Related links
- Essentra DLCBST-10-01 15.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra MSPM-10-01 15.9 mm High 23.3 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra RLCBSR-10-01 BLANC 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-8-01 12.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-6-01 9.5 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
