Essentra CRLCBSR 12 01 19 mm High 30.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 12.7 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€18.07

(exc. VAT)

€22.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€18.07€0.181-
10 - 19€17.33€0.1734%
20 - 49€16.78€0.1687%
50 +€15.40€0.15414%

*price indicative

RS Stock No.:
303-5217
Mfr. Part No.:
CRLCBSR 12 01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Overall Height

30.7mm

Height

19mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon

Support Base Width

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Reverse Locking PCB Pillars


Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand

Material: Nylon 66

Colour: Natural

Minimal protrusion of support underneath PCB or chassis

Hole dia: 6mm

PCB Thickness: 1.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy