Essentra SRLCBS 12 01 19.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- RS Stock No.:
- 303-5267
- Mfr. Part No.:
- SRLCBS 12 01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
In Stock
- Plus 188 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €17.18 | €0.172 | - |
| 5 - 9 | €16.31 | €0.163 | 5% |
| 10 - 39 | €15.11 | €0.151 | 12% |
| 40 + | €13.74 | €0.137 | 20% |
*price indicative
- RS Stock No.:
- 303-5267
- Mfr. Part No.:
- SRLCBS 12 01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Snap Rivet Support | |
| Height | 19.1mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Snap Rivet Support | ||
Height 19.1mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Snap Rivet Circuit Board Support
Circuit board supports designed to mount on a chassis and be secured with a plastic rivet. The rivet and support can be push-fitted together quickly and easily. Rivet is flush fitting and gives minimal protrusion under the chassis.
Material: Nylon 66
Colour: Natural
PCB Thickness 1.6mm
Fixing hole 4mm
Note
Rivets are available separately. See typically stock-no. 303-5403.
Related links
- Essentra TCBS 12 01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-12-01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra SRLCBS 6 01 9.5 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 16 01 25.4 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 8 01 12.7 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 10 01 15.9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra TEHCBS 12 01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra MSPS-12-01 19.1 mm High 26.5 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
