Essentra MSPS-4-01 6.4 mm High 13.8 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- RS Stock No.:
- 663-3441
- Distrelec Article No.:
- 304-08-703
- Mfr. Part No.:
- MSPS-4-01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 400 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€10.32
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- Plus 4,840 unit(s) shipping from 09 November 2026
- Plus 7,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | €0.258 | €10.32 | - |
| 400 - 760 | €0.247 | €9.88 | 4% |
| 800 - 1960 | €0.24 | €9.60 | 6% |
| 2000 + | €0.219 | €8.76 | 15% |
*price indicative
- RS Stock No.:
- 663-3441
- Distrelec Article No.:
- 304-08-703
- Mfr. Part No.:
- MSPS-4-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Overall Height | 13.8mm | |
| Height | 6.4mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Overall Height 13.8mm | ||
Height 6.4mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 4.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Miniature PCB Support Posts
Miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra MSPM-4-01 6.4 mm High 13.8 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPS-14-01 22.2 mm High 29.6 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPS-12-01 19.1 mm High 26.5 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPS-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPS-7-01 11.1 mm High 18.5 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPS-8-01 12.7 mm High 20.1 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-04M-01 4 mm High 8 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-04M-01 4 mm High 8 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
