Essentra MSPS-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm

Image representative of range

Get a bulk buy discount

Add 400 more to save 4%

View bulk pricing options

Subtotal (1 pack of 40 units)*

€10.32

(exc. VAT)

€12.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
40 - 360€0.258€10.32-
400 - 760€0.247€9.884%
800 - 1960€0.24€9.606%
2000 +€0.219€8.7615%

*price indicative

RS Stock No.:
663-3448
Mfr. Part No.:
MSPS-3-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Post

Height

4.8mm

Overall Height

12.2mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Width

4.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Miniature PCB Support Posts


Miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand

Material: Nylon 66

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy