Essentra DLCBST-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- RS Stock No.:
- 721-2626
- Mfr. Part No.:
- DLCBST-3-01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 400 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€9.20
(exc. VAT)
€11.20
(inc. VAT)
In Stock
- Plus 2,640 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | €0.23 | €9.20 | - |
| 400 - 760 | €0.22 | €8.80 | 4% |
| 800 - 1960 | €0.214 | €8.56 | 6% |
| 2000 + | €0.196 | €7.84 | 14% |
*price indicative
- RS Stock No.:
- 721-2626
- Mfr. Part No.:
- DLCBST-3-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 4.8mm | |
| Chassis Hole Diameter | 2.54mm | |
| PCB Hole Diameter | 3.18mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 4.8mm | ||
Chassis Hole Diameter 2.54mm | ||
PCB Hole Diameter 3.18mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking PCB Supports, Teardrop
Snap-lock
Material flammability UL94 V-0
Related links
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra CBS-3-01 4.8 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra LCBS-3-01 4.8 mm High 23.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra MSPM-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra DLCBST-8-01 12.7 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-10-01 15.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-5-01 7.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
