Essentra CBS-3-01 4.8 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 188-1434
- Mfr. Part No.:
- CBS-3-01
- Manufacturer:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€17.45
(exc. VAT)
€21.45
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.349 | €17.45 |
| 500 - 950 | €0.336 | €16.80 |
| 1000 - 2450 | €0.324 | €16.20 |
| 2500 + | €0.297 | €14.85 |
*price indicative
- RS Stock No.:
- 188-1434
- Mfr. Part No.:
- CBS-3-01
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 4.8mm | |
| Chassis Hole Diameter | 4.75mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 4.8mm | ||
Chassis Hole Diameter 4.75mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Plastic spacer with double-sided plug-in mounting, removable
Plugs in at both ends, no tools required
Removes easily after set up
Colour: natural beige
Related links
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBST-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-3-01 4.8 mm High 23.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra MSPE-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.9 mm PCB Hole, 4.6 mm
- Essentra MSPM-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPS-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra CBS-TMM-M4-06-01 9.5 mm High 24.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra CBS-TMM-M4-08-01 12.7 mm High 27.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
