Essentra DLCBST-7-01 11.1 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- RS Stock No.:
- 721-2635
- Mfr. Part No.:
- DLCBST-7-01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 400 more to save €4.00
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€9.48
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- Plus 1,880 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | €0.237 | €9.48 | - |
| 400 - 760 | €0.227 | €9.08 | €4.00 |
| 800 - 1960 | €0.22 | €8.80 | €13.60 |
| 2000 + | €0.202 | €8.08 | €70.00 |
*price indicative
- RS Stock No.:
- 721-2635
- Mfr. Part No.:
- DLCBST-7-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 11.1mm | |
| Chassis Hole Diameter | 2.54mm | |
| PCB Hole Diameter | 2.54mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 11.1mm | ||
Chassis Hole Diameter 2.54mm | ||
PCB Hole Diameter 2.54mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking PCB Supports, Teardrop
Snap-lock
Material flammability UL94 V-0
Related links
- Essentra MSPS-7-01 11.1 mm High 18.5 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPM-7-01 11.1 mm High 18.5 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra DLCBST-8-01 12.7 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBST-10-01 15.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-5-01 7.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-2-01 3.2 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
