Essentra DLMSPM-16-01 Nylon PCB Post for 3.18 mm PCB Hole

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 40 units)*

€12.68

(exc. VAT)

€15.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
40 - 360€0.317€12.68
400 - 760€0.305€12.20
800 - 1960€0.294€11.76
2000 +€0.27€10.80

*price indicative

RS Stock No.:
721-2651
Mfr. Part No.:
DLMSPM-16-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Post

Chassis Hole Diameter

3.18mm

PCB Hole Diameter

3.18mm

Chassis Thickness

1.57mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Dual Locking Mini PCB Supports, Micro


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy