Essentra DLMSPM-5-01 Nylon PCB Post for 3.18 mm PCB Hole
- RS Stock No.:
- 721-2685
- Mfr. Part No.:
- DLMSPM-5-01
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 400 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€11.92
(exc. VAT)
€14.68
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 16 November 2026
- Plus 4,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | €0.298 | €11.92 | - |
| 400 - 760 | €0.286 | €11.44 | 4% |
| 800 - 1960 | €0.277 | €11.08 | 7% |
| 2000 + | €0.254 | €10.16 | 14% |
*price indicative
- RS Stock No.:
- 721-2685
- Mfr. Part No.:
- DLMSPM-5-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Chassis Hole Diameter | 3.18mm | |
| PCB Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Chassis Hole Diameter 3.18mm | ||
PCB Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking Mini PCB Supports, Micro
Related links
- Essentra DLMSPM-12-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra DLMSPM-10-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra DLMSPM-3-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra DLMSPM-4-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra DLMSPM-6-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra DLMSPM-2-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra DLMSPM-7-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra DLMSPM-16-01 Nylon PCB Post for 3.18 mm PCB Hole
