HARTING har-flexicon Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, IDC Termination
- RS Stock No.:
- 146-328
- Mfr. Part No.:
- 14030814301201
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€8.31
(exc. VAT)
€10.22
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.31 |
| 10 - 24 | €7.64 |
| 25 + | €6.73 |
*price indicative
- RS Stock No.:
- 146-328
- Mfr. Part No.:
- 14030814301201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | IDC | |
| Series | har-flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method IDC | ||
Series har-flexicon | ||
- COO (Country of Origin):
- DE
The HARTING PCB terminal block is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Related links
- HARTING har-flexicon Series PCB Terminal Block 3.5mm Pitch 1-Row, IDC Termination
- HARTING har-flexicon Series PCB Terminal Block 3.5mm Pitch 1-Row, IDC Termination
- HARTING har-flexicon Series PCB Terminal Block 3.5mm Pitch 1-Row, IDC Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF 1/ 8-3.5-EL Series PCB Terminal Block 3.5mm Pitch 1-Row
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5mm Pitch 2-Row, Screw Termination
