HARTING Har-Flexicon Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 146-325
- Mfr. Part No.:
- 14030214301201
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save €6.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.17
(exc. VAT)
€18.66
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €15.17 | €3.034 | - |
| 5 - 9 | €13.96 | €2.792 | €6.05 |
| 10 + | €12.28 | €2.456 | €28.90 |
*price indicative
- RS Stock No.:
- 146-325
- Mfr. Part No.:
- 14030214301201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 2.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Colour | Blue, White | |
| Wire Connection Method | PCB to Cable | |
| Standards/Approvals | CSA-C22.2 No. 158-10 XCFR8.E314677, RoHS, UL 1059 XCFR2.E314677 | |
| Series | Har-Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 2.5A | ||
Number of Rows 1 | ||
Housing Material Copper | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Colour Blue, White | ||
Wire Connection Method PCB to Cable | ||
Standards/Approvals CSA-C22.2 No. 158-10 XCFR8.E314677, RoHS, UL 1059 XCFR2.E314677 | ||
Series Har-Flexicon | ||
- COO (Country of Origin):
- DE
The HARTING PCB terminal block is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
