WAGO 253 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-503
- Mfr. Part No.:
- 253-103
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€78.05
(exc. VAT)
€96.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €78.05 | €1.115 |
*price indicative
- RS Stock No.:
- 220-503
- Mfr. Part No.:
- 253-103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Width | 17mm | |
| Series | 253 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Width 17mm | ||
Series 253 | ||
- COO (Country of Origin):
- CN
The Wago 2 Conductor PCB Terminal Block redefines reliability and convenience with its innovative push-in wiring technology. It offers both vertical and horizontal wiring options, making it suitable for a variety of applications. The terminal block features a robust construction with a polyamide housing and flammability class V0, ensuring durability and safety in challenging environments. Its compact dimensions and precise solder pin arrangement enable easy integration into any PCB layout. Elevate your electrical projects with this advanced product, engineered to meet the highest industry standards.
Supports dual entry wiring to maximise flexibility
Compliant with RoHS standards
Rated for a maximum surge voltage of 4 kV ensuring reliability under pressure
Approved under multiple standards for safety and compliance assurance
Related links
- WAGO 253 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 253 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 253 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 253 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 253 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 739 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
