WAGO 236 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-631
- Mfr. Part No.:
- 236-410
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€52.36
(exc. VAT)
€64.40
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.36 | €2.618 |
*price indicative
- RS Stock No.:
- 220-631
- Mfr. Part No.:
- 236-410
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Series | 236 | |
| Width | 52.3mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Standards/Approvals No | ||
Series 236 | ||
Width 52.3mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers a robust and versatile solution for electrical connections, designed to meet stringent standards. With a pin spacing of 5/5.08 mm, it features CAGE CLAMP technology that facilitates easy and secure conductor attachment, ensuring reliability in diverse applications. The product's application-specific design supports a temperature range from -60 to +105 °C, making it suitable for both industrial and commercial environments.
Built from premium materials to ensure long lasting performance
Meets global compliance standards assuring safety and reliability
Compact design maximises space efficiency in various installations
Provides excellent temperature resistance for demanding environments
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
