WAGO 236 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 220-684
- Mfr. Part No.:
- 236-767
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€36.36
(exc. VAT)
€44.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €36.36 | €0.364 |
*price indicative
- RS Stock No.:
- 220-684
- Mfr. Part No.:
- 236-767
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is a versatile solution designed for efficient electrical connections in various applications. The modular design allows for custom PCB terminal strip assemblies, catering to the specific needs of modern circuitry. Equipped with CAGE CLAMP connection technology, this terminal block ensures secure and reliable connections. The light green colour adds a distinctive touch, while the compact dimensions make it easy to integrate into tight spaces.
Accommodates solid and fine stranded conductors of various sizes
Robust construction supports high temperature operation
Compact dimensions save valuable space in tight configurations
Versions available with Ex approval for specialized applications
Compliant with multiple international electrical standards
Robust construction supports high temperature operation
Compact dimensions save valuable space in tight configurations
Versions available with Ex approval for specialized applications
Compliant with multiple international electrical standards
Related links
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
