WAGO 236 Series PCB Terminal Block, 16-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 5 units)*

€22.97

(exc. VAT)

€28.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€22.97€4.594

*price indicative

RS Stock No.:
221-704
Mfr. Part No.:
236-616
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Standards/Approvals

No

Width

162.3mm

Series

236

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block redefines reliability and functionality in electronic connections. Engineered for optimum performance, it features CAGE CLAMP technology that ensures secure conductor entries, minimizing the risk of disconnections. This product is designed to facilitate easy wiring with flexible pin spacing and a straightforward actuation process.

Complies with RoHS regulations for environmentally conscious engineering

Built to endure various environmental conditions with a wide temperature range

Easily configurable and comes with multiple connection possibilities

Designed for low maintenance with durable materials for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy